Manufacturer Part #
VLMS33S1T2-GS08
Red 3 x 2.8 x 1.75 mm 450 mcd 120° Clear 2 V Surface Mount LED - PLCC-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLMS33S1T2-GS08 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 450mcd |
| Viewing Angle: | 120° |
| Dimension: | H 1.75mm x L 3mm x W 2.8mm |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
7,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount