Manufacturer Part #
SP483EN-L/TR
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
MaxLinear SP483EN-L/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP483EN-L/TR - Technical Attributes
| Data Rate: | 250kbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.75V to 5.25V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 0.6mA |
| Power Dissipation: | 0.5W |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Features & Applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP481, SP483, and the SP485 are a family of half-duplex transceivers that meet the requirements of RS-485 and RS-422. Their BiCMOS design allows low power operation without sacrificing performance.
The SP481 and SP485 meet the requirements of RS-485 and RS-422 up to 5Mbps. Additionally, the SP481 is equipped with a low power Shutdown mode.
The SP483 is internally slew rate limited to reduce EMI and can meet the requirements of RS-485 and RS-422 up to 250kbps. The SP483 is also equipped with a low power Shutdown mode.
Features
- +5V Only
- Low Power BiCMOS
- Driver/Receiver Enable for Multi-Drop configurations
- ESD Specifications:
- ±2KV Human Body Model
- ±2KV IEC1000-4-2 Air Discharge
- ±2KV IEC1000-4-2 Contact Discharge
- Low EMI Transceiver limited to 250kbps
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount