text.skipToContent text.skipToNavigation

Manufacturer Part #

XR33053ID-F

RS-485 1Mbps Full Duplex Transceiver, 3-5.5V, 80V Tolerant, 15kV ESD, Shutdown

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
MaxLinear XR33053ID-F - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 4mA
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
336
Multiple Of:
98
Total
$517.44
USD
Quantity
Unit Price
98
$1.56
294
$1.54
490
$1.53
1,470
$1.51
2,450+
$1.49
Product Variant Information section