| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Rated Voltage | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.865 2,000 $0.855 3,000 $0.845 4,000 $0.84 5,000 $0.825 | 40,000 Ready to Ship! | 12 Weeks | 2510 | Reel | 184V | 276V | 5A | 5kA | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.555 4,000 $0.545 6,000 $0.54 | 16,000 Ready to Ship! | 12 Weeks | 2534 | Reel | 2 | 52V | 98V | 2A | 2kA | 1GΩ | 60V | 1A | -40°C to +90°C | 1 | Surface Mount | |||||
| Qty Unit Price 100 $1.28 300 $1.27 500 $1.26 1,500 $1.25 2,500 $1.23 | 15,800 Ready to Ship! | 12 Weeks | 2215 | Tray | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
| Qty Unit Price 1 $1.04 40 $1.01 150 $0.975 400 $0.955 1,500 $0.90 | 5,911 Ready to Ship! | 12 Weeks | 2301 | Tray | AXIAL | 425V | 715V | 10kA | Through Hole | |||||||||||
| Qty Unit Price 750 $2.21 1,500 $2.18 | 4,500 Ready to Ship! | 11 Weeks | 2541 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
| Qty Unit Price 2,000 $0.555 4,000 $0.55 6,000 $0.54 | 4,000 Ready to Ship! | 12 Weeks | 2452 | Reel | 315V | 525V | 2A | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $1.01 2,000 $0.995 3,000 $0.985 4,000 $0.975 | 3,000 Ready to Ship! | 19 Weeks | 2544 | Reel | AXIAL | 72V | 108V | 5A | 5kA | Through Hole | ||||||||||
| Qty Unit Price 900 $1.08 1,800 $1.07 3,600 $1.06 | 1,800 Ready to Ship! | 12 Weeks | 2530 | Reel | 72V | 108V | 5A | 5kA | Surface Mount | |||||||||||
| Qty Unit Price 1 $1.25 40 $1.23 125 $1.21 400 $1.20 1,250 $1.16 | 1,648 Ready to Ship! | 12 Weeks | 2445 | Tray | AXIAL | 72V | 108V | 10A | 20kA | Through Hole | ||||||||||
| Qty Unit Price 500 $1.42 1,000 $1.41 1,500 $1.40 2,500 $1.38 | 1,500 Ready to Ship! | 12 Weeks | 2516 | Reel | 60V | 90V | 100A | 4kA | 100GΩ | 60V to 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||
| Qty Unit Price 500 $0.915 1,000 $0.90 1,500 $0.895 2,000 $0.89 2,500 $0.87 | 1,000 Ready to Ship! | 12 Weeks | 2537 | Reel | AXIAL | 2 | 60V | 90V | 20A | 20kA | 1GΩ | 1pF | 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Through Hole | |||
| Qty Unit Price 1,000 $0.54 2,000 $0.535 3,000 $0.53 4,000 $0.525 5,000 $0.515 | 1,000 Ready to Ship! | 12 Weeks | 2523 | Reel | 2 | 72V | 108V | 5A | 5kA | 1000MΩ | 1.2pF | 90V | 60V to 140V | 0.5A | -40°C to +90°C | -40°C to +90°C | 1 | Surface Mount | ||
| Qty Unit Price 1 $1.25 40 $1.23 125 $1.21 400 $1.20 1,250 $1.16 | 825 Ready to Ship! | 12 Weeks | 2231 | Tray | AXIAL | 88V | 132V | 20A | 20kA | Through Hole | ||||||||||
| Qty Unit Price 700 $1.92 1,400 $1.91 2,100 $1.89 | 700 Ready to Ship! | 16 Weeks | 2429 | Reel | 72V | 108V | 10A | 10kA | Surface Mount | |||||||||||
| Qty Unit Price 700 $1.92 1,400 $1.91 2,100 $1.89 | 700 Ready to Ship! | 16 Weeks | Reel | 280V | 420V | 10A | 10kA | |||||||||||||
| Qty Unit Price 100 $2.20 300 $2.17 400 $2.16 1,000 $2.14 1,500 $2.12 | 600 Ready to Ship! | 16 Weeks | 2429 | Tray | RADIAL | 400V | 500V | 10A | 10kA | Through Hole | ||||||||||
| Qty Unit Price 500 $0.945 1,000 $0.93 1,500 $0.92 2,000 $0.915 2,500 $0.90 | 500 Ready to Ship! | 16 Weeks | 2320 | Reel | AXIAL | 2 | 60V | 90V | 10A | 12kA | 1000MΩ | 1.5pF | 60V | 0.5A | -40°C to +90°C | -40°C to +90°C | Through Hole | |||
| Qty Unit Price 500 $0.945 1,000 $0.93 1,500 $0.92 2,000 $0.915 2,500 $0.90 | 500 Ready to Ship! | 16 Weeks | 2537 | Reel | AXIAL | 184V | 276V | 10A | 10kA | Through Hole | ||||||||||
| Qty Unit Price 1 $1.56 40 $1.53 125 $1.51 400 $1.49 1,250 $1.46 | 359 Ready to Ship! | 12 Weeks | 2505 | Tray | AXIAL | 1200V | 1800V | 5kA | Through Hole | |||||||||||
| Qty Unit Price 1 $0.87 40 $0.845 150 $0.825 500 $0.805 2,000 $0.76 | 271 Ready to Ship! | 12 Weeks | 2536 | Tray | 680V | 920V | 20A | 10kA | Through Hole | |||||||||||
| Qty Unit Price 1 $2.28 25 $2.24 100 $2.20 250 $2.18 1,000 $2.12 | 253 Ready to Ship! | 16 Weeks | 2503 | Tray | RADIAL | 72V | 108V | 10A | 10kA | Through Hole | ||||||||||
| Qty Unit Price 1 $0.945 40 $0.92 150 $0.895 400 $0.875 1,500 $0.83 | 205 Ready to Ship! | 12 Weeks | 2530 | Tray | AXIAL | 60V | 90V | 20A | 20kA | Through Hole | ||||||||||
| Qty Unit Price 1 $1.74 10 $1.59 40 $1.50 150 $1.41 500 $1.33 | 1 Ready to Ship! | 12 Weeks | 2105 | Cut Tape Available in Mini-Reel | 184V | 276V | 5A | 5kA | Surface Mount | |||||||||||
| Qty Unit Price 250 $1.78 2,000 $1.76 | 0 | 12 Weeks | 2342 | Ammo Pack | AXIAL | 2 | 3000A | -40°C to +90°C | -40°C to +90°C | Through Hole | ||||||||||
| Qty Unit Price 3,000 $1.06 | 0 | 19 Weeks | Bag | 184V | 276V | 5A | 5kA |
Added to Your Shopping Cart