| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
STMicroelectronics SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0662 7,500 $0.0645 12,500 $0.0638 25,000 $0.0627 50,000 $0.0611 | 85,000 Ready to Ship! | 13 Weeks | 2213 | Reel | SMB (DO-214AA) | 77.8V | 146V | Bi-Directional | 600W | 27A | 0.2µA | 600W | 70V | 1mA | -55°C to +150°C | -65°C to +150°C | 81.9V | Surface Mount | |||
STMicroelectronics SMBJ Series 600 W 23.4 V Bi Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0842 7,500 $0.0821 10,000 $0.0815 25,000 $0.0798 37,500 $0.078 | 72,500 Ready to Ship! | 13 Weeks | 2436 | Reel | SMB (DO-214AA) | 22.2V | 42.8V | Bi-Directional | 600W | 93A | 0.2µA | 20V | 1mA | -55°C to +150°C | -65°C to +150°C | 23.4V | Surface Mount | ||||
| Qty Unit Price 2,500 $0.145 5,000 $0.144 7,500 $0.143 12,500 $0.141 25,000 $0.139 | 60,000 Ready to Ship! | 13 Weeks | 2319 | Reel | SMB (DO-214AA) | 209V | 388V | Uni-Directional | 600W | 10.3A | 0.2µA | 600W | 188V | 1mA | -55°C to +150°C | -65°C to +150°C | 231V | Surface Mount | ||||
STMicroelectronics USBLC6 Series 2 Line 6 V Uni / Bi Directional ESD Protection - SOT-23-6 | Qty Unit Price 3,000 $0.113 6,000 $0.112 9,000 $0.111 15,000 $0.11 30,000 $0.108 | 54,000 Ready to Ship! | 25 Weeks | 2444 | Reel | SOT-23-6 (SOT-26) | Surface Mount | |||||||||||||||
STMicroelectronics SMBJ Series 600 W 77.4 Vcl Bi- Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0609 7,500 $0.0594 12,500 $0.0587 25,000 $0.0577 50,000 $0.0563 | 47,500 Ready to Ship! | 13 Weeks | 2324 | Reel | SMB (DO-214AA) | 53.3V | 77.4V | Bi-Directional | 600W | 40A | 0.2µA | 48V | 1mA | -55°C to +150°C | -65°C to +150°C | 56.1V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0392 9,000 $0.0382 15,000 $0.0378 45,000 $0.0369 75,000 $0.036 | 42,000 Ready to Ship! | 15 Weeks | 2521 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
STMicroelectronics USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 | Qty Unit Price 3,000 $0.0763 6,000 $0.0751 12,000 $0.0738 15,000 $0.0734 45,000 $0.071 | 42,000 Ready to Ship! | 25 Weeks | 2438 | Reel | SOT-23-6 (SOT-26) | Surface Mount | |||||||||||||||
STMicroelectronics SMBJ Series 600 W 77.4 Vcl Bi- Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0609 7,500 $0.0594 12,500 $0.0587 25,000 $0.0577 50,000 $0.0563 | 40,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SMB (DO-214AA) | 53.3V | 77.4V | Bi-Directional | 600W | 40A | 0.2µA | 48V | 1mA | -55°C to +150°C | -65°C to +150°C | 56.1V | Surface Mount | ||||
| Qty Unit Price 2,500 $0.0715 7,500 $0.0697 10,000 $0.0692 25,000 $0.0677 37,500 $0.0663 | 37,500 Ready to Ship! | 13 Weeks | 2508 | Reel | SMB (DO-214AA) | 16.7V | 24.4/32.5V | Bi-Directional | 600W | 123A | 0.2µA | 600W | 154V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
STMicroelectronics SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA | Qty Unit Price 5,000 $0.174 10,000 $0.172 15,000 $0.17 20,000 $0.169 | 35,000 Ready to Ship! | 13 Weeks | 2315 | Reel | SMA (DO-214AC, SOD-106) | 16.7V | 32.5V | Uni-Directional | 4W | 25.1A | 0.2µA | 600W | 15V | 1mA | -55°C to +175°C | -65°C to +175°C | 18.5V | Surface Mount | |||
STMicroelectronics SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC | Qty Unit Price 5,000 $0.0838 10,000 $0.0824 15,000 $0.0816 20,000 $0.081 25,000 $0.0792 | 35,000 Ready to Ship! | 13 Weeks | 2531 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 13.4V | Uni-Directional | 600W | 7.07V | Surface Mount | ||||||||||
| Qty Unit Price 2,500 $0.0623 7,500 $0.0608 12,500 $0.06 25,000 $0.0591 50,000 $0.0576 | 35,000 Ready to Ship! | 13 Weeks | 2342 | Reel | SMB (DO-214AA) | Uni-Directional | 600W | 35.3A | 5µA | 1mA | 10V | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||||||
STMicroelectronics SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC | Qty Unit Price 5,000 $0.0624 10,000 $0.0614 15,000 $0.0608 25,000 $0.0601 50,000 $0.0585 | 30,000 Ready to Ship! | 13 Weeks | 2526 | Reel | SMA (DO-214AC, SOD-106) | 11.1V | 21.7V | Bi-Directional | 400W | 106A | 0.2µA | 10V | -55°C to +150°C | -65°C to +150°C | 11.7V | Surface Mount | |||||
STMicroelectronics SMAJ Series 400 W 14 V Uni Directional Surface Mount TVS Diode - DO-214AC | Qty Unit Price 5,000 $0.0595 10,000 $0.0585 15,000 $0.058 25,000 $0.0573 50,000 $0.0558 | 30,000 Ready to Ship! | 13 Weeks | 2516 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 25.3V | Uni-Directional | 400W | 0.2µA | 12V | 1mA | -55°C to +150°C | -65°C to +150°C | 14V | Surface Mount | |||||
STMicroelectronics SMBJ Series 600 W 7.05 V Uni Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0687 7,500 $0.0669 12,500 $0.0661 25,000 $0.0651 50,000 $0.0634 | 30,000 Ready to Ship! | 13 Weeks | 2531 | Reel | SMB (DO-214AA) | 6.7V | 13.7V | Uni-Directional | 600W | 270A | 20µA | 6V | 10mA | -55°C to +150°C | -65°C to +150°C | 7.05V | Surface Mount | ||||
| Qty Unit Price 2,500 $0.0791 7,500 $0.0771 10,000 $0.0766 25,000 $0.0749 37,500 $0.0733 | 27,500 Ready to Ship! | 13 Weeks | 2350 | Reel | SMB (DO-214AA) | 4.1V | 10.3V | Uni-Directional | 600W | 200A | 200µA | 600W | 3.3V | 1mA | -55°C to +175°C | -65°C to +175°C | 5200pF | Surface Mount | ||||
| Qty Unit Price 12,000 $0.0559 24,000 $0.055 36,000 $0.0545 48,000 $0.0542 60,000 $0.0531 | 24,000 Ready to Ship! | 15 Weeks | 2446 | Reel | SOD-882T | 6V | 37V | Bi-Directional | 1.3A | 40W | 3V | 50nA | -55°C to +150°C | -65°C to +150°C | 0.4pF | Surface Mount | ||||||
STMicroelectronics SMBJ Series 600 W 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0842 7,500 $0.082 10,000 $0.0814 25,000 $0.0797 37,500 $0.078 | 22,500 Ready to Ship! | 13 Weeks | 2446 | Reel | SMB (DO-214AA) | 33.3V | 64.3V | Bi-Directional | 600W | 62A | 0.2µA | 30V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
STMicroelectronics SMAJ Series 400 W 17.6 V Uni-Directional Surface Mount TVS Diode - DO-214AC | Qty Unit Price 5,000 $0.0595 10,000 $0.0585 15,000 $0.058 25,000 $0.0573 50,000 $0.0558 | 20,000 Ready to Ship! | 13 Weeks | 2509 | Reel | SMA (DO-214AC, SOD-106) | 16.7V | 32.5V | Uni-Directional | 400W | 71A | 0.2µA | 400W | 15V | 1mA | -55°C to +150°C | -65°C to +150°C | 17.6V | Surface Mount | |||
STMicroelectronics SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA | Qty Unit Price 2,500 $0.0667 7,500 $0.065 12,500 $0.0642 25,000 $0.0632 50,000 $0.0616 | 20,000 Ready to Ship! | 13 Weeks | 2508 | Reel | SMB (DO-214AA) | 26.7V | 50V | Uni-Directional | 600W | 28.1V | Surface Mount | ||||||||||
STMicroelectronics ESDA Series 4 Channel 5.3V 280 pF SMT Uni-Directional Transil™ Array - SOT-23-5 | Qty Unit Price 3,000 $0.0775 6,000 $0.0762 12,000 $0.075 15,000 $0.0746 45,000 $0.0722 | 18,000 Ready to Ship! | 15 Weeks | 2246 | Reel | SOT-23-5 (SOT-25) | Surface Mount | |||||||||||||||
| Qty Unit Price 8,000 $0.0677 16,000 $0.0666 24,000 $0.066 32,000 $0.0655 40,000 $0.0641 | 16,000 Ready to Ship! | 15 Weeks | 2131 | Reel | QFN-2 | 13.6V | 22.7V | Uni-Directional | 57A | 50nA | 1200W | 1mA | 13.2V | 0.75V | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||||
STMicroelectronics ESDALC Series 4 Channel 6.1V Uni-Directional Transil™ ESD Protection SOT-323-5L | Qty Unit Price 3,000 $0.275 9,000 $0.27 15,000 $0.265 | 15,000 Ready to Ship! | 15 Weeks | 2447 | Reel | SOT-323-5L | Surface Mount | |||||||||||||||
| Qty Unit Price 15,000 $0.0269 30,000 $0.0265 45,000 $0.0263 60,000 $0.0261 75,000 $0.0256 | 15,000 Ready to Ship! | N/A | 2219 | Reel | 6V | 17V | Bi-Directional | 0.07µA | 40W | 3V | -40°C to +150°C | -65°C to +150°C | 0.4pF | Surface Mount | ||||||||
STMicroelectronics SMAJ Series 400 W 15.2 V Uni Directional Transient Voltage Suppressor - DO-214AC | Qty Unit Price 5,000 $0.0661 10,000 $0.065 15,000 $0.0644 25,000 $0.0637 50,000 $0.062 | 15,000 Ready to Ship! | 13 Weeks | 2328 | Reel | SMA (DO-214AC, SOD-106) | 14.4V | 27.2V | Uni-Directional | 400W | 85A | 0.2µA | 13V | 1mA | -55°C to +150°C | -65°C to +150°C | 15.2V | Surface Mount |
Added to Your Shopping Cart