| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,100 $0.435 | 207,865 Ready to Ship! | 19 Weeks | 2401 | Tube | Dip | 4 | SPST | Flush | Gull Wing | Sealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +80°C | 1 | Surface Mount | |||
TE Connectivity AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 20 $0.795 60 $0.775 200 $0.75 400 $0.74 800 $0.715 | 88,960 Ready to Ship! | 19 Weeks | 2232 | Tube | Dip | 8 | SPST | Standard | 800g | Gull Wing | Unsealed | 50mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Surface Mount | ||
| Qty Unit Price 2,000 $1.47 | 72,000 Ready to Ship! | 22 Weeks | 2413 | Reel | Dip | 4 | SPST | Recessed Rocker | Gull Wing | Sealed | Surface Mount | ||||||||||
| Qty Unit Price 12,500 $0.865 | 25,000 Ready to Ship! | 22 Weeks | 2402 | Bag | Dip | 2 | SPST | Recessed Rocker | 600g | Outside L | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -22°C to +185°C | Surface Mount | |||
| Qty Unit Price 1,000 $0.445 2,000 $0.44 3,000 $0.435 4,000 $0.43 | 22,000 Ready to Ship! | 4 Weeks | 2527 | Reel | Dip | 4 | SPST | Standard | Gull Wing | Sealed | Surface Mount | ||||||||||
| Qty Unit Price 25 $0.70 100 $0.68 375 $0.66 750 $0.65 1,875 $0.625 | 19,900 Ready to Ship! | 4 Weeks | 2510 | Tube | Dip | 8 | SPST | Standard | PCB | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
| Qty Unit Price 45 $0.405 180 $0.395 675 $0.385 1,350 $0.38 3,375 $0.365 | 18,110 Ready to Ship! | 4 Weeks | 2432 | Tube | Dip | 4 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
TE Connectivity GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch | Qty Unit Price 2,000 $1.84 | 14,000 Ready to Ship! | 22 Weeks | 2230 | Reel | Dip | 8 | SPST | Standard | 600g | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 1000MΩ | 1.27mm | -30°C to +85°C | Surface Mount | ||
| Qty Unit Price 1,000 $0.38 2,000 $0.375 3,000 $0.37 5,000 $0.36 | 11,000 Ready to Ship! | 4 Weeks | 2519 | Reel | Dip | 3 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
| Qty Unit Price 85 $0.365 340 $0.355 850 $0.345 2,125 $0.34 3,400 $0.33 | 10,965 Ready to Ship! | 4 Weeks | 2429 | Tube | Dip | 2 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
| Qty Unit Price 23 $1.23 92 $1.21 230 $1.20 575 $1.18 920 $1.16 | 10,304 Ready to Ship! | 11 Weeks | 2509 | Tube | Dip | 8 | SPST | Standard | Vertical | Unsealed | 50mΩ | 5V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
| Qty Unit Price 12 $2.07 48 $2.03 180 $2.00 300 $1.99 600 $1.94 | 6,876 Ready to Ship! | 12 Weeks | 2413 | Tube | Dip | 8 | SPST | Standard | PCB | Sealed | 30mΩ | 30V | 150mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
| Qty Unit Price 1 $1.47 30 $1.45 100 $1.43 250 $1.42 750 $1.38 | 6,510 Ready to Ship! | 16 Weeks | 2532 | Tube | Dip | 4 | SPST | Standard | 800g | PCB | Unsealed | 50mΩ | 5V | 100mA | 100MΩ | 2.54mm | -20°C to +85°C | Through Hole | |||
| Qty Unit Price 25 $0.65 100 $0.63 375 $0.61 1,000 $0.60 2,500 $0.58 | 5,775 Ready to Ship! | 4 Weeks | 2526 | Tube | Dip | 8 | SPST | Flush | PC Pin | Sealed | 50mΩ | 1000MΩ | 2.54mm | -40°C to +85°C | 1 | Through Hole | |||||
| Qty Unit Price 7,000 $0.435 | 5,705 Ready to Ship! | 19 Weeks | 2212 | Tube | Dip | 4 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole | |||
| Qty Unit Price 35 $2.81 105 $2.77 175 $2.75 350 $2.72 700 $2.68 | 5,635 Ready to Ship! | 12 Weeks | 2545 | Tube | Dip | 1 | SPDT | PCB | Sealed | 30mΩ | 30V | 150mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole | |||||
| Qty Unit Price 900 $0.715 1,800 $0.695 | 5,400 Ready to Ship! | 12 Weeks | 2426 | Reel | Dip | 2 | SPST | Recessed | Gull Wing | Sealed | Surface Mount | ||||||||||
| Qty Unit Price 20 $1.84 60 $1.82 200 $1.79 400 $1.77 800 $1.74 | 5,000 Ready to Ship! | 16 Weeks | 2528 | Tube | Dip | 8 | SPST | Standard | PCB | Sealed | 20mΩ | 24V | 25mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
| Qty Unit Price 21 $1.78 63 $1.75 210 $1.72 420 $1.71 840 $1.68 | 4,599 Ready to Ship! | 12 Weeks | 2310 | Tube | Dip | 4 | SPST | Standard | PCB | Sealed | 30mΩ | 30V | 150mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
| Qty Unit Price 25 $0.62 100 $0.60 375 $0.585 1,000 $0.57 2,500 $0.555 | 4,475 Ready to Ship! | 4 Weeks | 2511 | Tube | Dip | 8 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
| Qty Unit Price 21 $1.23 84 $1.21 315 $1.19 525 $1.18 1,050 $1.16 | 4,116 Ready to Ship! | 13 Weeks | 2540 | Tube | Dip | 8 | SPST | Extended | 1000g | PCB | Unsealed | 50mΩ | 24V | 25mA | 100MΩ | 2.54mm | -40°C to +85°C | Through Hole | |||
| Qty Unit Price 2,000 $1.79 | 4,000 Ready to Ship! | 16 Weeks | 2545 | Reel | Dip | 8 | SPST | Standard | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 500 $1.45 1,000 $1.43 | 3,500 Ready to Ship! | 16 Weeks | 2450 | Reel | Dip | 8 | SPST | Standard | Gull Wing | Unsealed | Surface Mount | ||||||||||
| Qty Unit Price 800 $0.685 1,600 $0.675 2,400 $0.665 | 3,200 Ready to Ship! | 14 Weeks | 2548 | Reel | |||||||||||||||||
| Qty Unit Price 27 $3.36 81 $3.31 135 $3.29 270 $3.26 540 $3.21 | 3,186 Ready to Ship! | 10 Weeks | 2449 | Tube | Dip | 16 | Coded | PCB | Unsealed | 50mΩ | 50V | 100mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole |
Added to Your Shopping Cart