| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
| Qty Unit Price 1 $0.315 10 $0.295 50 $0.285 200 $0.275 750 $0.26 | 8 Ready to Ship! | 6 Weeks | 2131 | Cut Tape Available in Mini-Reel | FFC, FPC | 40 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.4A | Tin | Thermoplastic | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount | |
| Qty Unit Price 500 $0.685 1,000 $0.675 1,500 $0.665 2,500 $0.65 | 0 | 10 Weeks | Bag | ||||||||||||||||||
| Qty Unit Price 1,200 $0.142 2,400 $0.141 3,600 $0.14 6,000 $0.138 12,000 $0.135 | 0 | 6 Weeks | 2537 | Reel | |||||||||||||||||
| Qty Unit Price 1,200 $0.147 2,400 $0.146 3,600 $0.145 6,000 $0.143 12,000 $0.14 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,200 $0.205 3,600 $0.20 6,000 $0.197 | 0 | 6 Weeks | 2530 | Reel | |||||||||||||||||
| Qty Unit Price 1,200 $0.23 2,400 $0.225 6,000 $0.22 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,200 $0.23 2,400 $0.225 6,000 $0.22 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,200 $0.31 2,400 $0.305 6,000 $0.295 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,200 $0.395 2,400 $0.39 3,600 $0.385 4,800 $0.38 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.164 8,000 $0.16 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.168 8,000 $0.164 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.166 8,000 $0.162 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.175 8,000 $0.171 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.22 | 0 | 6 Weeks | 2509 | Reel | |||||||||||||||||
| Qty Unit Price 4,000 $0.27 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.285 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.28 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.48 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,250 $0.174 2,500 $0.171 3,750 $0.17 5,000 $0.169 6,250 $0.166 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,250 $0.56 2,500 $0.545 | 0 | 6 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.163 4,000 $0.16 6,000 $0.159 8,000 $0.158 10,000 $0.156 | 0 | 6 Weeks | Reel | FFC | 6 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold Flash | LCP | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,000 $0.165 4,000 $0.163 6,000 $0.162 8,000 $0.161 10,000 $0.158 | 0 | 6 Weeks | Reel | FFC | 8 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold | LCP | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,000 $0.183 4,000 $0.18 6,000 $0.179 8,000 $0.178 10,000 $0.175 | 0 | 6 Weeks | Reel | FFC | 10 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold | LCP | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,000 $0.215 6,000 $0.21 10,000 $0.205 | 0 | 6 Weeks | Reel | FFC | 14 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold | LCP | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,000 $0.22 6,000 $0.215 | 0 | 6 Weeks | Reel | FFC | 16 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold | LCP | 50MΩ | 50V | Phosphor Bronze | -25°C to +85°C | Surface Mount |
Added to Your Shopping Cart