text.skipToContent text.skipToNavigation

Manufacturer Part #

FFC2B21-40-T

40W,0.5MM FFC CON,R/A,BOT CONT

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2131
Product Specification Section
GCT FFC2B21-40-T - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.4A
Contact Plating: Tin
Material: Thermoplastic
Insulation Resistance: 50MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
10
$0.315
50
$0.30
200
$0.29
750+
$0.275