| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
| Qty Unit Price 5,000 $0.82 | 40,000 Ready to Ship! | N/A | 1820 | Reel | FFC, FPC | 15 | 0.3 mm | 0.59mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.2A | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Wire Mount | ||
| Qty Unit Price 5,000 $0.985 | 20,000 Ready to Ship! | 10 Weeks | 1824 | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
| Qty Unit Price 5,000 $0.885 | 20,000 Ready to Ship! | 10 Weeks | 1823 | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | |||||||
| Qty Unit Price 5,000 $0.845 | 10,000 Ready to Ship! | 17 Weeks | 2540 | Reel | FFC, FPC | 6 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | |
| Qty Unit Price 5,000 $1.06 | 10,000 Ready to Ship! | 17 Weeks | 2345 | Reel | FPC | 14 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | |
Panasonic Industry Y5BW Series 6 Position 0.5 mm Top Bottom Right Angle SMT FPC Connector | Qty Unit Price 5,000 $0.915 | 5,000 Ready to Ship! | 17 Weeks | 2540 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $1.24 | 3,000 Ready to Ship! | 15 Weeks | 2529 | Reel | |||||||||||||||||
Panasonic Industry S35 Series Dual Row 20 Position 0.35 mm Surface Mount FPC Socket Connector | Qty Unit Price 500 $1.27 1,000 $1.26 1,500 $1.25 | 500 Ready to Ship! | 10 Weeks | 1813 | Strip | FFC | 20 | 0.35 mm | 0.59mm | Solder | 0.3A | Nickel | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||
Panasonic Industry S35 Series Dual Row 30 Position 0.35 mm Surface Mount FPC Socket Connector | Qty Unit Price 500 $1.70 1,000 $1.68 | 500 Ready to Ship! | 10 Weeks | 1816 | Strip | FPC | 30 | 0.35 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | |||||
Panasonic Industry A35US Series Dual Row 16 Position 0.35 mm Power Terminal Socket Connector | Qty Unit Price 500 $1.02 1,500 $1.01 2,000 $1.00 | 500 Ready to Ship! | N/A | 1717 | Strip | FPC | 16 | 0.35 mm | 0.6mm | Surface Mount | |||||||||||
Panasonic Industry A35US Series Dual Row 20 Position 0.35 mm Power Terminal Socket Connector | Qty Unit Price 500 $0.305 1,000 $0.30 2,000 $0.295 7,500 $0.285 | 500 Ready to Ship! | N/A | 1745 | Strip | FPC | 20 | 0.35 mm | Vertical Socket | Solder | 0.3A | Gold | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||
| Qty Unit Price 500 $1.02 1,500 $1.01 2,000 $1.00 | 500 Ready to Ship! | 17 Weeks | 2540 | Strip | FPC | 10 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | |
Panasonic Industry AYF56 Series 40 Position 0.5 mm Top & Bottom SMT Right Angle FFC/FPC Connector | Qty Unit Price 1 $1.75 5 $1.71 30 $1.66 100 $1.63 250 $1.59 | 286 Ready to Ship! | 17 Weeks | 1848 | Cut Tape Available in Mini-Reel | FFC, FPC | 40 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.4A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount |
| Qty Unit Price 5,000 $0.985 | 0 | 10 Weeks | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||||
AXF6A2412A Panasonic Industry 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | Qty Unit Price 500 $1.18 1,000 $1.17 1,500 $1.16 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.81 | 0 | 13 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,500 $1.45 | 0 | 14 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.77 | 0 | 15 Weeks | Reel | ||||||||||||||||||
Panasonic Industry 80 Position 0.40mm Pitch Header Outer Shroud Contacts SMT Gold Connector | Qty Unit Price 3,000 $1.72 | 0 | 15 Weeks | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $1.07 | 0 | 10 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $3.16 | 0 | 13 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 5,000 $0.325 | 0 | 17 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 5,000 $0.985 | 0 | 17 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 5,000 $1.24 | 0 | 17 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 5,000 $0.86 | 0 | 17 Weeks | Reel |
Added to Your Shopping Cart