| Part Details |
DR127-220-R Eaton DR Series 22 uH ±20 % Tolerance 4 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 37,450 Ready to Ship! | 14 Weeks | 2520 | Reel | | 22µH | 4A | ±20% | Yes | 0.0391Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | | | Surface Mount |
|---|
FP1007R6-R33-R Eaton Inductor Power Wirewound 0.33uH/0.237uH 10% 100KHz Ferrite 61A 0.00029Ohm This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 18,900 Ready to Ship! | 15 Weeks | 2530 | Reel | | | | | | | | | | | | | | | |
|---|
DR74-101-R Eaton DR Series 100 uH ±20 % Tolerance 0.86 A Shielded SMT High Power Inductor Min: 1,100 Mult. of: 1,100 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 17,600 Ready to Ship! | 14 Weeks | 2440 | Reel | | 100µH | 0.86A | ±20% | Yes | 0.383Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 4.35mm | | Surface Mount |
|---|
DR127-330-R Eaton DR Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,050 Ready to Ship! | 14 Weeks | 2521 | Reel | | 33µH | 3.23A | ±20% | Yes | 0.06Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
|---|
DR125-3R3-R Eaton DR Series 3.3 uH ±20 % Tolerance 9.26 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,600 Ready to Ship! | 14 Weeks | 2437 | Reel | | 3.3µH | 9.26A | ±20% | Yes | 0.0063Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 6mm | | Surface Mount |
|---|
HC2LP-6R0-R Eaton HC2LP Series 6 uH ±20 % Tolerance 17 A Unshielded High Current Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,220 Ready to Ship! | 15 Weeks | 2446 | Reel | | 6µH | 17A | ±20% | No | 0.0046Ω | Ferrite | 300kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 19.2mm x W 19.2mm x H 11.18mm | | Surface Mount |
|---|
HCM0503-R35-R Eaton HCM0503 Series 0.35 uH ±20 % 16.6 A 4.29 mΩ Shielded Surface Mount Inductor Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 15 Weeks | 2512 | Reel | | 0.35µH | 16.6A | ±20% | Yes | 4.29mΩ | | | | | | | L 5.5mm x W 5.3mm x H 3mm | | Surface Mount |
|---|
DR127-681-R Eaton DR Series 680 uH ±20 % Tolerance 0.76 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 9,800 Ready to Ship! | 14 Weeks | 2441 | Reel | | 680µH | 0.76A | ±20% | Yes | 1.08Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | |
|---|
DRA125-8R2-R Eaton Inductor Power Shielded Drum Core 7.49uH/8.2uH 20% 100KHz Ferrite 6.41A 0.016Ohm This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,400 Ready to Ship! | 12 Weeks | 2513 | Reel | | | | | | | | | | | | | | | |
|---|
DRQ73-2R2-R Eaton DRQ Series 2.2 uH ±20 % Tolerance 2.06 A Shielded SMT Power Inductor Min: 1,350 Mult. of: 1,350 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,100 Ready to Ship! | 14 Weeks | 2540 | Reel | | 2.2µH | 2.06A | ±20% | Yes | 0.0669Ω | | | | | | | | | Surface Mount |
|---|
DR127-100-R Eaton DR Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,050 Ready to Ship! | 14 Weeks | 2452 | Reel | | 10µH | 6.04A | ±20% | Yes | 0.0172Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
|---|
DR125-150-R Eaton DR Series 15 uH ±20 % Tolerance 4.27 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,800 Ready to Ship! | 14 Weeks | 2231 | Reel | | 15µH | 4.27A | ±20% | Yes | 0.0298Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 6mm | | Surface Mount |
|---|
DR74-100-R Eaton DR Series 10 uH ±20 % Tolerance 2.41 A Shielded SMT High Power Inductor Min: 1,100 Mult. of: 1,100 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,700 Ready to Ship! | 14 Weeks | 2412 | Reel | | 10µH | 2.41A | ±20% | Yes | 0.0489Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 4.35mm | | Surface Mount |
|---|
Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 13 Weeks | 2149 | Reel | | 0.47µH | 13.2A | ±20% | Yes | 6.8mΩ | Iron | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 4.4mm x W 4.4mm x H 2.1mm | 1 | Surface Mount |
|---|
HCM0703-6R8-R Eaton HCM0703 Series 6.8 uH ±20 % 54 mOhm SMT Shielded High Power Inductor Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 15 Weeks | 2540 | Reel | | 6.8µH | 4.5A | ±20% | Yes | 54Ω | Iron | 100kHz | -55°C to +125°C | -55°C to +125°C | | 2 | L 7.4mm x W 6.8mm x H 3mm | | Surface Mount |
|---|
DR127-150-R Eaton DR Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,950 Ready to Ship! | 14 Weeks | 2438 | Reel | | 15µH | 5.03A | ±20% | Yes | 0.0247Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
|---|
DR127-151-R Eaton DR Series 150 uH ±20 % Tolerance 1.59 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,950 Ready to Ship! | 14 Weeks | 2441 | Reel | | 150µH | 1.59A | ±20% | Yes | 0.247Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
|---|
DR74-470-R Eaton DR Series 47 uH ±20 % Tolerance 1.15 A Shielded SMT High Power Inductor Min: 1,100 Mult. of: 1,100 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,500 Ready to Ship! | 14 Weeks | 2439 | Reel | | 47µH | 1.15A | ±20% | Yes | 0.216Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 4.35mm | | Surface Mount |
|---|
DR125-220-R Eaton DR Series 22 uH ±20 % Tolerance 3.7 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,400 Ready to Ship! | 14 Weeks | 2437 | Reel | | 22µH | 3.7A | ±20% | Yes | 0.0396Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 6mm | | Surface Mount |
|---|
DR125-330-R Eaton DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,400 Ready to Ship! | 14 Weeks | 2447 | Reel | | 33µH | 3.28A | ±20% | Yes | 0.0505Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 6mm | | Surface Mount |
|---|
DR73-2R2-R Eaton DR Series 2.2 uH ±20 % Tolerance 4.15 A Shielded SMT High Power Inductor Min: 1,350 Mult. of: 1,350 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,400 Ready to Ship! | 14 Weeks | 2512 | Reel | | 2.2µH | 4.15A | ±20% | Yes | 0.0165Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 3.55mm | | Surface Mount |
|---|
DR73-3R3-R Eaton DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor Min: 1,350 Mult. of: 1,350 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,400 Ready to Ship! | 14 Weeks | 2212 | Reel | | 3.3µH | 3.31A | ±20% | Yes | 25.9mΩ | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 3.55mm | | Surface Mount |
|---|
DRQ127-3R3-R Eaton DRQ Series 3.3 uH ±20 % Tolerance 10.4 A Shielded SMT Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,250 Ready to Ship! | 14 Weeks | 2539 | Reel | | 3.3µH | 10.4A | ±20% | Yes | 0.00567Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 4 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
|---|
SD53-101-R Eaton SD53 Series 100 uH ±20% Tolerance 0.44 A Shielded SMT Low Profile Power Inductor Min: 2,600 Mult. of: 2,600 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,200 Ready to Ship! | 17 Weeks | 2506 | Reel | | 100µH | 0.44A | ±20% | Yes | 0.689Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 5.2mm x W 5.2mm x H 3mm | | Surface Mount |
|---|
HCM1A1305-120-R Eaton HCM1A1305,Automotive grade, High current power inductors This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 19 Weeks | 2402 | Reel | | | | | | | | | | | | | | | |
|---|