| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | RAM Size | Cache Memory Size | Data Bus Width | InterfaceType / Connectivity | Clock Frequency-Max | I/O Voltage-Max | No of I/O Lines | Number Of Timers | Supply Voltage | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display | Qty Unit Price 1,104 $5.13 | 15,456 Ready to Ship! | 13 Weeks | 2447 | Tray | TFBGA-257 | STM32MP1 | ARM® Cortex®-A7, ARM® Cortex®-M4 | 708kB | 32kB | 32b | Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB | 650209MHz | 3.6V | 98 | 12 | 1.71V to 3.6V | -40°C to +125°C | -40°C to +125°C | 257 | 3 | Surface Mount | |||
STMicroelectronics STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - LFBGA-448 | Qty Unit Price 420 $7.45 | 1,680 Ready to Ship! | 13 Weeks | 2505 | Tray | LFBGA-448 | STM32M | Arm® Cortex®-A7 | Flash | 708kB | 32kB | 32b | HDMI/IrDA/SPI | 209650MHz | 3.3V | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | |||||
| Qty Unit Price 504 $8.22 | 1,008 Ready to Ship! | 13 Weeks | 2440 | Tray | |||||||||||||||||||||
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361 | Qty Unit Price 189 $7.43 | 567 Ready to Ship! | 13 Weeks | 1912 | Tray | TFBGA-361 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | 650MHz | 3.3V | 148 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | ||||
STMicroelectronics STM32MP157 Series 708 kB RAM 800 MHz 3.6 V SMT Microprocessor - LFBGA-448 | Qty Unit Price 1 $9.99 4 $9.85 15 $9.72 25 $9.67 50 $9.52 | 420 Ready to Ship! | 13 Weeks | 2416 | Tray | LFBGA-448 | STM32 | Arm® dual Cortex®-A7 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SD/SDIO/SPDIF-Rx/SPI/UART/USB | 800Hz | 3.3V | 29 | 1.71V to 3.6V | -20°C to +105°C | -65°C to +150°C | 3 | Surface Mount | ||||
STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - TFBGA-436 | Qty Unit Price 1 $18.40 3 $18.18 10 $17.93 20 $17.79 40 $17.53 | 150 Ready to Ship! | 13 Weeks | 2424 | Tray | TFBGA-436 | STM32 | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 808kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SPI/UART/USB | 1.5GHz | 3.3V | 172 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | |||||
STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-424 | Qty Unit Price 1 $15.73 3 $15.53 10 $15.32 20 $15.20 40 $14.98 | 150 Ready to Ship! | 13 Weeks | 2424 | Tray | VFBGA-424 | STM32 | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 808kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SPI/UART/USB | 1.5GHz | 3.3V | 144 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | |||||
STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-361 | Qty Unit Price 1 $13.10 4 $12.91 10 $12.78 25 $12.66 40 $12.48 | 150 Ready to Ship! | 13 Weeks | 2444 | Tray | STM32MP2 | ARM® Cortex®-A35, ARM® Cortex®-M33 | 648kB | 32kB | 32b | Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB | 1.5GHz | 3.6V | 144 | 12 | 1.71V to 3.6V | -40°C to +125°C | -40°C to +125°C | 361 | 3 | Surface Mount | ||||
STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-424 | Qty Unit Price 1 $14.31 4 $14.10 10 $13.96 25 $13.83 40 $13.63 | 91 Ready to Ship! | 13 Weeks | 2444 | Tray | VFBGA-424 | STM32 | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 808kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SPI/UART/USB | 1.5GHz | 3.3V | 144 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | |||||
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257 | Qty Unit Price 35 $8.19 | 14 Ready to Ship! | 13 Weeks | 1912 | Tray | TFBGA-257 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART | 650MHz | 3.3V | 98 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | ||||
STMicroelectronics Long Term Evolution Trusted Platform Module Chip with SPI interface, 32pin VQFN | Qty Unit Price 3,000 $2.00 | 0 | 20 Weeks | Reel | |||||||||||||||||||||
STMicroelectronics ST33K Series 3.3 V Surface Mount Trusted Platform Module (TPM) - WLCSP-24 | Qty Unit Price 5,000 $2.25 | 0 | 23 Weeks | Reel | WLCSP-24 | ST33 | Arm Sc300 | Flash | Serial | 7 | 1.8V to 3.3V | 66mW | -40°C to +105°C | 24 | Surface Mount | ||||||||||
STA1085ELA3 STMicroelectronics Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP | Qty Unit Price 504 $9.38 | 0 | 30 Weeks | Std. Mfr. Pkg | |||||||||||||||||||||
STM32MP131FAF7T STMicroelectronics 32-bit Arm Cortex-A7 1GHz MPU for Security TFBGA 320 11x11x1.2 P 0.5 mm | Qty Unit Price 2,000 $4.89 | 0 | 13 Weeks | Std. Mfr. Pkg | |||||||||||||||||||||
| Qty Unit Price 714 $5.33 | 0 | 13 Weeks | Std. Mfr. Pkg | ||||||||||||||||||||||
STM32MP151CAB3 STMicroelectronics Microprocessor ARM Dual Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 448-Pin | Qty Unit Price 504 $6.64 | 0 | 13 Weeks | Std. Mfr. Pkg | |||||||||||||||||||||
| Qty Unit Price 1,134 $8.13 | 0 | 13 Weeks | Std. Mfr. Pkg | ||||||||||||||||||||||
STM32MP157DAD1 STMicroelectronics MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT | Qty Unit Price 1,104 $8.60 | 0 | 13 Weeks | Std. Mfr. Pkg | |||||||||||||||||||||
STM32MP253CAI3 STMicroelectronics Arm based dual Cortex-A35 1.5 GHz + Cortex-M33 MPU, AI, 3D GPU, video enc./dec., | Qty Unit Price 360 $17.00 | 0 | 13 Weeks | Std. Mfr. Pkg | |||||||||||||||||||||
STMicroelectronics STM32MP1 Series 168 kB RAM 1 GHz 3.6 V SMT Microprocessor - LFBGA-289 | Qty Unit Price 1 $5.78 5 $5.73 20 $5.66 40 $5.62 100 $5.54 | 0 | 13 Weeks | Tray | LFBGA-289 | STM32MP1 | ARM Cortex A7 | 168kB | 192kB | 32b | CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB | 1GHz | 3.6V | 135 | 23 | 1.71V to 3.6V | 150mA | -40°C to +105°C | -65°C to +150°C | 289 | Surface Mount | ||||
STMicroelectronics STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - LFBGA-448 | Qty Unit Price 420 $7.45 | 0 | 13 Weeks | Tray | LFBGA-448 | STM32M | Arm® Cortex®-A7 | Flash | 708kB | 32kB | 32b | HDMI/IrDA/SPI | 209650MHz | 3.3V | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | ||||||
STM32MP151CAD3 STMicroelectronics ARM Cortex-A7 Microprocessor IC series 1 Core, 32-Bit 209MHz, 650MHz 257-TFBGA | Qty Unit Price 1 $6.39 4 $6.31 15 $6.24 40 $6.18 100 $6.09 | 0 | 13 Weeks | Tray | |||||||||||||||||||||
| Qty Unit Price 1 $6.76 4 $6.67 15 $6.59 40 $6.53 100 $6.43 | 0 | 13 Weeks | Tray | ||||||||||||||||||||||
STMicroelectronics MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT, FD-CAN | Qty Unit Price 1,104 $7.17 | 0 | 13 Weeks | Tray | |||||||||||||||||||||
STM32MP153DAC1 STMicroelectronics MPU with Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor | Qty Unit Price 1,134 $7.93 | 0 | 13 Weeks | Tray |
Added to Your Shopping Cart