| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Output Type | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Pericom Saronix-eCera 4 Port 4 Lane PCIe 2.0 Surface Mount Packet Switch - LQFP-128 | Qty Unit Price 1 $7.37 5 $7.29 30 $7.20 100 $7.14 300 $7.02 | 267 Ready to Ship! | 20 Weeks | 2515 | Tray | LQFP-128 | PCI | 650mW | -40°C to +85°C | -65°C to +150°C | 128 | 3 | Surface Mount | ||||
Pericom Saronix-eCera 8 Channel (4 Lane) 5 Gbps I2C Control PCIe 2.0 ReDriver - TQFN-56EP | Qty Unit Price 2,000 $7.93 | 0 | 12 Weeks | Reel | TQFN-56 | 5Gbps | 1.2V | Differential | PCI | -40°C to +85°C | 56 | 1 | Surface Mount | ||||
| Qty Unit Price 3,500 $0.975 | 0 | N/A | Reel | ||||||||||||||
| Qty Unit Price 1,000 $1.93 | 0 | 16 Weeks | Reel | ||||||||||||||
PI4GTL2014LEX Pericom Saronix-eCera 4-bit translating transceiver, 3.3 V LVTTL system interface w/ GTL | Qty Unit Price 2,500 $0.38 5,000 $0.375 7,500 $0.37 10,000 $0.365 | 0 | 12 Weeks | Reel | |||||||||||||
PI4ULS3V304AZMAEX Pericom Saronix-eCera 140Mb/s Bi-directional Level Translator for Push-Pull Applications | Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 12 Weeks | Reel | |||||||||||||
| Qty Unit Price 1,000 $6.60 | 0 | 12 Weeks | Reel | LQFP-128 | 2.5Gbps | 0.9V to 1.1V | -40°C to +85°C | Surface Mount | |||||||||
| Qty Unit Price 2,000 $6.40 | 0 | N/A | Reel | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $12.34 | 0 | 20 Weeks | Reel | ||||||||||||||
PI7C9X2G612GPDNJEX Pericom Saronix-eCera Packet Switch, 6-Port/12-Lane Interface 196-LBGA (15x15), REEL. | Qty Unit Price 1,000 $19.22 | 0 | 20 Weeks | Reel | |||||||||||||
| Qty Unit Price 90 $5.61 180 $5.58 270 $5.57 360 $5.55 450 $5.52 | 0 | 12 Weeks | Tray | LQFP-128 | 3.3V | -40°C to +85°C | Surface Mount | ||||||||||
| Qty Unit Price 1 $11.85 5 $11.70 25 $11.55 75 $11.45 200 $11.29 | 0 | 20 Weeks | Tray | LBGA-196 | 1.2V | 2kV | I2C | -40°C to +85°C | -65°C to +150°C | 196 | 3 | Surface Mount | |||||
PI7C9X2G612GPCNJE Pericom Saronix-eCera PCI Interface IC Packet Switch, 6-Port/12-Lane Interface 196-LBGA (15x15) | Qty Unit Price 1 $22.06 4 $21.79 20 $21.49 40 $21.35 125 $21.01 | 0 | 20 Weeks | Tray | |||||||||||||
| Qty Unit Price 90 $6.29 180 $6.26 270 $6.24 360 $6.23 450 $6.19 | 0 | N/A | Tray | ||||||||||||||
Pericom Saronix-eCera PI7C9X7958 Series 1.8 to 3.3 V SMT PCI Express Octal UART - LFBGA-160 | Qty Unit Price 189 $13.79 | 0 | 12 Weeks | 2503 | Tray | LFBGA-160 | 2.5Gbps | 1.6V to 2V | UART | 0.9W | -40°C to +85°C | -65°C to +150°C | 160 | Surface Mount |
Added to Your Shopping Cart