| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Data Rate
|
Range
|
Max Power Consumption
|
Certified
|
Gain
|
Sensitivity
|
Frequency Range
|
Supply Voltage
|
Supply Current
|
Operating Temp Range
|
Storage Temperature Range
|
No of Terminals
|
Moisture Sensitivity Level
|
Dimension
|
Mounting Feature
|
|
Qty
Unit Price
1,000
$5.05
|
63,000
Ready to Ship!
|
18 Weeks | 2544 | Reel | 2Mbps | 16.6mA | Yes | -96dBm | 2.5GHz to 2.36GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +125°C | 3 | Surface Mount | |||||||
|
Qty
Unit Price
1,000
$7.20
|
18,000
Ready to Ship!
|
18 Weeks | 2538 | Reel | 2Mbps | 32.7mA | Yes | -96dBm | 2.5GHz to 2.36GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +125°C | 3 | Surface Mount | |||||||
|
Qty
Unit Price
500
$5.39
|
16,000
Ready to Ship!
|
18 Weeks | 2603 | Reel | 2Mbps | -95dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||||
|
Qty
Unit Price
500
$6.64
|
8,500
Ready to Ship!
|
18 Weeks | 2514 | Reel | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
1
$11.96
5
$10.98
30
$9.89
100
$9.15
250
$8.60
|
2,000
Ready to Ship!
|
18 Weeks | 2605 |
Cut Tape Available in Mini-Reel
|
1Mbps | 1.4km | -100dBm | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | 10 x 11.6 x 2.2 mm | Surface Mount | |||||||||
|
Qty
Unit Price
1,000
$7.87
|
2,000
Ready to Ship!
|
18 Weeks | 2541 | Reel | Module | Surface Mount | |||||||||||||||
|
Qty
Unit Price
500
$6.84
|
1,500
Ready to Ship!
|
18 Weeks | 2241 | Reel | Module | 2Mbps | 1400m | 14.1mA | Yes | -100dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | 55 | 4 | Surface Mount | ||||
|
Qty
Unit Price
500
$7.60
|
1,000
Ready to Ship!
|
18 Weeks | 2550 | Reel | 1Mbps | 1.4km | -100dBm | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | 10 × 15 × 2.2 mm | Surface Mount | |||||||||
|
Qty
Unit Price
500
$6.60
|
1,000
Ready to Ship!
|
18 Weeks | 2506 | Reel | Module | 2Mbps | 1400m | Yes | -102dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +105°C | 55 | 4 | Surface Mount | |||||
|
Qty
Unit Price
500
$6.12
|
1,000
Ready to Ship!
|
18 Weeks | 2315 | Reel | Module | 2Mbps | 1400m | Yes | -102dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +105°C | 55 | 4 | Surface Mount | |||||
u-blox
NORA-B1 Series –97.5 dBm Stand-Alone Dual-Core Bluetooth® 5.2 Low Energy Module
|
Qty
Unit Price
500
$8.50
|
1,000
Ready to Ship!
|
18 Weeks | 2320 | Reel | 1Mbps | 700m | 2dB | -97dBm | 64MHz | 1.7V to 3.6V | -40°C to +105°C | Surface Mount | ||||||||
|
Qty
Unit Price
1
$12.16
10
$10.89
40
$10.13
150
$9.40
500
$8.74
|
813
Ready to Ship!
|
18 Weeks | 2327 |
Cut Tape Available in Mini-Reel
|
2Mbps | 14.8mA | Yes | -96dBm | 2.5GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +125°C | Surface Mount | ||||||||
|
Qty
Unit Price
1
$15.68
10
$14.05
40
$13.07
150
$12.13
500
$11.28
|
587
Ready to Ship!
|
18 Weeks | 2310 |
Cut Tape Available in Mini-Reel
|
1Mbps | 1000m | -105dBm | 2.4GHz | 2V to 3.6V | -40°C to +85°C | -40°C to +125°C | 10.2 × 15 × 1.9 mm | Surface Mount | ||||||||
|
Qty
Unit Price
1
$6.16
10
$5.55
40
$5.18
150
$4.84
500
$4.52
|
584
Ready to Ship!
|
18 Weeks | 1748 |
Cut Tape Available in Mini-Reel
|
2Mbps | 15.4mA | Yes | -96dB | -96dBm | 2.5GHz to 2.36GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +125°C | 47 | 3 | Surface Mount | |||||
|
Qty
Unit Price
1
$10.88
5
$9.99
30
$9.00
100
$8.33
250
$7.82
|
500
Ready to Ship!
|
18 Weeks | 2501 |
Cut Tape Available in Mini-Reel
|
Module | 2Mbps | 1400m | Yes | -102dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +105°C | 55 | 4 | Surface Mount | |||||
|
Qty
Unit Price
1
$8.59
5
$7.90
30
$7.12
100
$6.61
250
$6.21
|
500
Ready to Ship!
|
18 Weeks | 2534 |
Cut Tape Available in Mini-Reel
|
Module | 4Mbps | 9.8mA | Yes | -102dBm | 2402MHz to 2480MHz | 1.7V to 3.5V | -40°C to +85°C | -40°C to +105°C | 76 | 4 | Surface Mount | |||||
u-blox
ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52
|
Qty
Unit Price
500
$5.25
|
500
Ready to Ship!
|
18 Weeks | 2331 | Reel | Module | 2Mbps | 160m | 5.4mA | Yes | -96dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | 52 | 3 | Surface Mount | |||
|
Qty
Unit Price
500
$5.90
|
500
Ready to Ship!
|
18 Weeks | 2550 | Reel | Module | 2Mbps | 1400m | 15.5mA | Yes | -103dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +105°C | 56 | 3 | Surface Mount | ||||
|
Qty
Unit Price
500
$7.28
|
500
Ready to Ship!
|
18 Weeks | 2520 | Reel | 1Mbps | 1.4km | -100dBm | 1.7V to 3.6V | -40°C to +85°C | 10 x 15 x 3.8 mm | Surface Mount | ||||||||||
|
Qty
Unit Price
500
$6.62
|
500
Ready to Ship!
|
18 Weeks | 2604 | Reel | 2Mbps | 4.6mA | -103dBm | 2.4GHz | 1.7V to 3.6V | 4.8mA to 14.8mA | -40°C to +105°C | ||||||||||
|
Qty
Unit Price
500
$5.12
|
500
Ready to Ship!
|
18 Weeks | 2524 | Reel | Module | 4Mbps | 9.8mA | Yes | -102dBm | 2402MHz to 2480MHz | 1.7V to 3.5V | -40°C to +85°C | -40°C to +105°C | 76 | 4 | Surface Mount | |||||
|
Qty
Unit Price
500
$4.95
|
500
Ready to Ship!
|
18 Weeks | 2524 | Reel | Module | 4Mbps | 9.8mA | Yes | -102dBm | 2402MHz to 2480MHz | 1.7V to 3.5V | -40°C to +85°C | -40°C to +102°C | 82 | 4 | Surface Mount | |||||
|
Qty
Unit Price
500
$4.09
|
500
Ready to Ship!
|
18 Weeks | 2523 | Reel | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
500
$5.39
|
500
Ready to Ship!
|
18 Weeks | 2534 | Reel | 0Mbps to 1Mbps | -98dBm | 1.7V to 3.6V | -40°C to +85°C | 4 | Surface Mount | |||||||||||
|
Qty
Unit Price
500
$4.73
|
500
Ready to Ship!
|
18 Weeks | 2605 | Reel | Yes | 0MHz to 128MHz | 1.71V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart