AC002013 in Kit by Microchip | Outils/Matériel | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AC002013

24 V External Power Supply for PICDEM Demo Boards

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip AC002013 - Caractéristiques techniques
Attributes Table
Application Type: Power Management
Core Supported: PICDEM
Fonctionnalités et applications

The PICDEM MC LV Development Board is a development and evaluation tool that provides designers a quick and cost-effective method to evaluate both sensored and sensorless brushless DC (BLDC) motor control applications. Users can creat embedded motor control applications using Microchip's 28-pin, PIC18F microcontrollres and dsPIC30F Digital Signal Controllers.

Two pre-programmed,Flash-based samples are provided in the kit including PIC18F2431 and dsPIC30F3010 devices. The board is also populated with an ICD connector for the MPLAB ICD 2 In-Circuit Debugger and an RS-232 port for external communication, LED indicator, push button switches, speed control potentiometer and motor senser inputs.

Features:

  • Supports PIC18F and dsPIC 28-pin motor control devices.
  • Capable of driving motors up to 48 V, 202 A.
  • Motor terminal strip.
  • 3-phase voltage source invereter bridge.
  • Over-current protection, level programmable using potentiometer.
  • Temperature sensor with I2C interface.
  • Push button switches and master reset.
  • Test points for motor current and back EMF sensing.
  • Speed control potentiometer.
  • Active RS-232 connector.
  • MPLAB ICD 2 connector.

For More Information About PIC18F CLICK HERE.

For More Information About dsPIC30F CLICK HERE.

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
132,81 $
USD
Quantité
Prix unitaire
1
$132.81
2
$130.88
3
$129.76
4
$128.97
5+
$126.49
Product Variant Information section