text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0040

FPG4 5 x 20 mm 400 V 16 A Shock Safe Slotted Cap Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2412
Product Specification Section
SCHURTER 3101.0040 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 12.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 32.6mm
Pricing Section
Global Stock:
8,005
USA:
8,005
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.92
USD
Quantity
Unit Price
1
$3.92
15
$3.83
50
$3.77
150
$3.72
500+
$3.61