text.skipToContent text.skipToNavigation

Référence fabricant

AR 18 HZL-TT

18 Pin 2.54 mm Pitch Open Frame Through Hole Tin DIP IC Socket

Modèle ECAD:
Nom du fabricant: ASSMANN WSW Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ASSMANN WSW Components AR 18 HZL-TT - Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Rated Current: 3A
Material: Polybutylene Terephthalate
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Méthode de montage : Through Hole
Fonctionnalités et applications

The AR18-HZL-TT-R is a part of AR18 series 18 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mO
    • Insulation resistance:  Min 10,000O @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Weeks
Commande minimale :
6240
Multiples de :
26
Total 
4 018,56 $
USD
Quantité
Prix unitaire
6 240+
$0.644
Product Variant Information section