text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP619-I/SL

MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP619-I/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 190kHz
Average Bias Current-Max: -5nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 100dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 32nV/√Hz
Output Current: 17mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP619 series of quad operational amplifier (op amp) has a gain bandwidth product of 190 kHz with a low typical operating current of 19 µA and an offset voltage that is less than 150 µV. The MCP619 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing.

The MCP619 operates with a single supply voltage that can be as low as 2.3 V, while drawing less than 25 µA of quiescent current per amplifier. The MCP619 is available in standard 14-lead PDIP, SOIC, and TSSOP packages.

Features:

  • Low Input Offset Voltage: ±150 µV (maximum)
  • Low Noise: 2.2 µVP-P (typical, 0.1 Hz to 10 Hz)
  • Rail-to-Rail Output
  • Low Input Offset Current: 0.3 nA (typical)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.3 V to 5.5 V
  • Unity Gain Stable
  • Chip Select (CS) Capability: MCP618
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications:

  • Battery Power Instruments
  • Weight Scales
  • Strain Gauges
  • Medical Instruments
  • Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,565
Factory Lead Time:
7 Weeks
Minimum Order:
285
Multiple Of:
57
Total
$515.85
USD
Quantity
Unit Price
1
$1.86
30
$1.84
125
$1.81
300
$1.79
1,250+
$1.74
Product Variant Information section