UC2845BNG in Tube by onsemi | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2845BNG

UC2845BNG Series 36 V 17 mA High Performance Current Mode Controller - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UC2845BNG - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 7.6V to 36V
Frequency-Max: 275kHz
Topology: Boost/Flyback
Rated Power: 1.25W
Duty Cycle-Min: 0%
Duty Cycle-Max: 50%
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: -1mA
Thermal Resistance: 100°C/W
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.00
USD
Quantity
Unit Price
50
$0.325
250
$0.315
1,000
$0.31
2,500
$0.305
6,250+
$0.295
Product Variant Information section