text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54T1G

BAT54T1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi BAT54T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.52V
Diode Capacitance-Max: 7.6pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 492°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAT54 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

 

 

 

Pricing Section
Global Stock:
33,000
USA:
33,000
369,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
3,000
$0.019
9,000
$0.0186
15,000
$0.0183
45,000
$0.0179
75,000+
$0.0175
Product Variant Information section