24LC64T-I/SM in Reel by Microchip | Protocole d'interface I2C | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

24LC64T-I/SM

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 24LC64T-I/SM - Caractéristiques techniques
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIJ-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 24LC64T-I/SM is a  64 Kbit EEPROM, organized as a single block of 8K x 8-bit memory with a 2-wire serial interface, available in surface mount SOIJ-8 package.

It has been developed for advanced, lowpower applications.

Features:

  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz clock for FC versions
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Weeks
Commande minimale :
2100
Multiples de :
2100
Total 
407,40 $
USD
Quantité
Prix unitaire
2 100
$0.194
4 200
$0.192
6 300
$0.191
8 400
$0.19
10 500+
$0.186
Product Variant Information section