text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC56AT-I/OT

EEPROM IC 2Kbit Microwire 2 MHz SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Microchip 93LC56AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The 93LC56AT-I/OT is a 2 Kbit microwire compatible serial EEPROM; available in SOT-23-6 package.

This device provides dedicated 8-bit communication. The advanced CMOS technology makes this device ideal for low power, nonvolatile memory application.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘56C’ Version
  • 256 x 8-bit Organization ‘A’ Version (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (I) -40°C to +85°C
    • Automotive (E) -40°C to +125°C
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Unit Price
3,000+
$0.144
Product Variant Information section