25AA256-I/SN in Tube by Microchip | Protocole d'interface SPI | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

25AA256-I/SN

25AA256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2506
Product Specification Section
Microchip 25AA256-I/SN - Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 25AA256 (25XX256*) series of 256 Kbit Serial Electrically Erasable PROM is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines.

Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX256 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead DFN and 8-lead TSSOP

Features:

  • Max. Clock 10 MHz
  • Low-Power CMOS Technology: 
    • Max. Write Current: 5 mA at 5.5 V, 10 MHz 
    • Read Current: 6 mA at 5.5 V, 10 MHz 
    • Standby Current: 1 µA at 5.5 V
  • 32,768 x 8-bit Organization
  • 64-Byte Page
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection: 
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection: 
    • Power-on/off data protection circuitry 
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1,000,000 erase/write cycles 
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
  • Pb-Free and RoHS Compliant

Learn more about the 25AA256 family of EEPROM

Voir plus...
Pricing Section
Stock global :
600
États-Unis:
600
Sur commande :Order inventroy details
100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,40 $
USD
Quantité
Prix unitaire
1
$0.395
100
$0.385
300
$0.375
1 250
$0.365
4 000+
$0.35
Product Variant Information section