text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68332ACAG16

M683xx Series 2 KB SRAM 16 MHz Surface Mount 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NXP MC68332ACAG16 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 15
InterfaceType / Connectivity: EBI/EMI/SCI/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.11
USD
Quantity
Unit Price
1
$28.11
3
$27.70
5
$27.51
15
$27.12
25+
$26.77
Product Variant Information section