text.skipToContent text.skipToNavigation

Manufacturer Part #

SC40-W2

32 mm Steel Bright Nickel Chrome 4 Position Screw Mount Fan Guard

ECAD Model:
Mfr. Name: GardTec
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
GardTec SC40-W2 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: C1008 Steel
Mounting Method: Screw On
Pricing Section
Global Stock:
175
USA:
175
175
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.40
75
$0.39
150
$0.385
400
$0.375
1,000+
$0.36
Product Variant Information section