text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-4S(73)

HR10 Series 4 Position Shell Size 7 mm Female Circular Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Hirose Electric HR10A-7R-4S(73) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Semaines
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.40
USD
Quantity
Unit Price
20
$4.67
60
$4.60
100
$4.56
200
$4.51
400+
$4.44
Product Variant Information section