Manufacturer Part #
WSR3R2000FEA
WSR Series 4527 3 W 0.2 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Vishay WSR3R2000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSR3R2000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.2Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 4527 (11570 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.385
3,000
$0.38
4,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount