text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC64-I/MS

24LC64 Series 64 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Microchip 24LC64-I/MS - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The 24LC64F series of 64 Kbit Electrically Erasable PROM is organized as a single block of 8 K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5 V, with standby and read currents of only 1 μA and 400 μA,respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.

The 24LC64F also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24LC64F is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, TDFN and MSOP packages. The 24LC64F is also available in the 5-lead SOT-23 package.

Features:

  • Single-Supply with Operation down to 2.5 V
  • Low-Power CMOS Technology: - Read current 400 μA, max. - Standby current 1 μA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Packages with 3 Address Pins are cascadable up to 8 Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms, typical
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-protect for 1/4 Array (1800h-1FFFh)
  • ESD Protection > 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
    Pricing Section
    Global Stock:
    600
    USA:
    600
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    7 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $0.21
    USD
    Quantity
    Unit Price
    1
    $0.21
    125
    $0.205
    750
    $0.198
    2,000+
    $0.191
    Product Variant Information section