text.skipToContent text.skipToNavigation

Référence fabricant

232-166

6 Position 5.08 mm Spacing Female Connector with Straight Solder Pin

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WAGO 232-166 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 6
Termination: Solder
Fonctionnalités et applications

The 232-166 is a 6 pole pin spacing 5.08 mm / 0.2 in solder pin 0.6x1 mm with coding fingers mating direction perpendicular to pcb with integrated fixing flanges

Product Specifications:

  • Product group 3 (Multi Conn. System)
  • Weight: 5.45 g
  • Color: orange
  • No. of connection Points: 6
  • No. of potentials: 6
  • pole count: 6
  • Height: 18.25 mm
  • Width: 31.98 mm
  • Depth: 11.6 mm
  • Pin spacing from: 5.08 mm
  • Pollution degree: 2
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 12 A

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
50
Multiples de :
50
Total 
217,50 $
USD
Quantité
Prix unitaire
5
$4.49
20
$4.41
50
$4.35
125
$4.29
300+
$4.18
Product Variant Information section