Manufacturer Part #
MX29GL256FDT2I-11G
MX29GL Series 256 Mb (32 M X 8) 3 V NOR Parallel Flash - TSOP-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Package Style:TSOP-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29GL256FDT2I-11G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29GL256FDT2I-11G - Technical Attributes
Attributes Table
| Memory Density: | 256Mb |
| Memory Organization: | 32 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 110ns |
| Package Style: | TSOP-56 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29GL256FDT2I-11G is a 256 Mb single voltage parallel flash memory with memory organisation of 32M x 8/16M x 16. It is available in TSOP-56 package.
Features:
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- MX29GL256FD :VI/O=1.65V~3.6 V for input/output
- Byte/Word mode switchable
- 33,554,432 x 8 / 16,777,216 x 16
- 64 KW/128KB uniform sector architecture
- 256 equal sectors
- 16-byte/8-word page read buffer
- 64-byte/32-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Persifent and Password Protect)
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc ≤ VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
96+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-56
Mounting Method:
Surface Mount