text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Y2CVM05AB

i.MX6: 3.3 V 528 MHz 32-Bit ARM® Cortex®-A7 Microprocessor IC - MAPBGA-298

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
NXP MCIMX6Y2CVM05AB - Technical Attributes
Attributes Table
Family Name: i.MX 6ULL
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 128kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 528MHz
Operating Temp Range: -40°C to +105°C
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
760
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,156.00
USD
Quantity
Unit Price
760+
$8.10
Product Variant Information section