text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT40-AD1B-R2

SHT4x Series 3.6 V 80% RH 4th Generation Digital Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 2507
Product Specification Section
Sensirion SHT40-AD1B-R2 - Technical Attributes
Attributes Table
Humidity Range - %RH: -20% to +80%
Sensor Type: Humidity
Output Type: Digital
Resolution: 16b
Accuracy: 1.8%RH
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-4
Mounting Method: Surface Mount
Features & Applications
4th Generation Digital Humidity and Temperature Sensor
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
2,500+
$0.96