Manufacturer Part #
HVR2500002004JR500
HVR25 Series Ø 2.5 x 6.5 mm 2 MOhm ±5 % 0.25 W ±200 ppm/K Metal Film Resistor
Product Specification Section
Vishay HVR2500002004JR500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay HVR2500002004JR500 - Technical Attributes
Attributes Table
Resistance: | 2MΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Metal Film |
Working Voltage-Nom: | 1600V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 6.5mm x D 2.5mm |
Height - Max: | 2.5mm |
No. of Terminations: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.046
10,000
$0.0452
15,000
$0.0448
20,000
$0.0444
25,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole