Manufacturer Part #
206425-1
CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector
Product Specification Section
  TE Connectivity 206425-1 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	TE Connectivity 206425-1 - Technical Attributes
Attributes Table
	| Type: | CPC-Connector | 
| Style/Orientation: | Panel Mount Receptacle | 
| No of Positions: | 3 | 
| Mating Type: | Threaded | 
| Termination: | Female/Socket Crimp | 
| Material: | Plastic | 
| Voltage Rating: | 600V | 
| Current Rating: | 25A | 
| Shell Size: | 17 | 
| Operating Temp Range: | -55°C to +105°C | 
Features & Applications
Pricing Section
 Global Stock:
 2
  USA: 
 2
 On Order:
 0
 Factory Lead Time:
 20 Weeks
  Quantity
  Unit Price
  1
  $4.81
  15
  $4.70
  40
  $4.63
  100
  $4.57
  250+
  $4.44
 Product Variant Information section
Available Packaging
Package Qty:
1 per Box