Manufacturer Part #
01110501Z
0.27 mm Spring Brass Tin PCB Mount Cartridge Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Littelfuse 01110501Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
09/26/2024 Details and Download
Description:Littelfuse would like to inform you that we would be increasing our production via another plant in China for assurance of supply for the below mentioned 10 part numbers.There are no changes to the electrical specs as defined in the datasheet, no changes in the form, fit and function of the holders. Please see attached for validation report.
Part Status:
Active
Active
Littelfuse 01110501Z - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 01110501Z is a 10 A 2AG/5 mm Brass PC Mount Clip Fuse Holder.
Product Specifications:
- Electrical: Rated for currents up to 15 amperes (units with spring brass clips) or up to 30 amperes (beryllium copper clips)
- Clips: 356 000 Series: Nickel-plated spring brass
- 359 000 Series: Silver-plated beryllium copper
- Terminals: 8-32THD screw type
- Base: Black phenolic laminate
- Mounting Hole: 3AG Block: Reference Dimensions.142"/.147" diameter with .295"/.302" x 82°C.S.
Pricing Section
Global Stock:
77,994
USA:
77,994
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0603
500
$0.0587
2,000
$0.0568
7,500
$0.0551
25,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
PCB Mount