text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E300P

UltraM0V Series 385 V 320 Vrms 800 pF 20 mm Disc Straight Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse V20E300P - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 775V
Peak Output Current: 10000A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 250J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
917
USA:
917
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
150
$0.23
500
$0.225
2,000
$0.22
7,500+
$0.21
Product Variant Information section