text.skipToContent text.skipToNavigation

Référence fabricant

AFB0624H-A

AFB Series 24 VDC 250 RPM 60 x 60 x 25.4 mm 23.4 CFM Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: Delta
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Delta AFB0624H-A - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.4CFM
Noise: 34dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  25.4mm
Fonctionnalités et applications

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

 

AFB0624H-A is a medium speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 19.42 CFM and operates at 24 volts.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
180
Multiples de :
180
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 915,20 $
USD
Quantité
Prix unitaire
3
$11.05
5
$10.99
20
$10.84
30
$10.79
75+
$10.64
Product Variant Information section