text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J220R

FK-V Series 6.3 V 22 uF Ø 4 x 5.8 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2408
Product Specification Section
Panasonic Industry EEE-FK0J220R - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
2,000
$0.074
4,000
$0.0727
6,000
$0.072
10,000
$0.071
20,000+
$0.0691