text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP100M

SVP Series 16 V 100 uF Ø 10 x 8 mm SMT Os-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2449
Product Specification Section
Panasonic Industry 16SVP100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Leakage Current: 320µA
Ripple Current: 2670mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.9mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,000
$0.535
1,500
$0.53
2,500+
$0.515