text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG600SN1D

BLM Series 0603 60 Ohm 500 mA 0.1 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2514
Product Specification Section
Murata BLM18PG600SN1D - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 500mA
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$752.00
USD
Quantity
Unit Price
4,000
$0.0199
8,000
$0.0195
12,000
$0.0193
16,000
$0.0192
20,000+
$0.0188