Manufacturer Part #
OAR1R010FLF
OAR Series 1 W 10 mOhm ±1 % ±20 ppm/°C Through Hole Current Sense Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC OAR1R010FLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC OAR1R010FLF - Technical Attributes
Attributes Table
| Resistance: | 10mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 11.43mm x W 1.65mm x H 5.08mm |
| No. of Terminations: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole