text.skipToContent text.skipToNavigation

Manufacturer Part #

SC648ANJR

Audio 26mA Screw 10VAC 2400Hz to 3400Hz Panel Mount

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC648ANJR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 91dB
Rated Voltage: 10V to 48V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$322.00
USD
Quantity
Unit Price
1
$65.78
3
$64.84
5
$64.40
15
$63.47
25+
$62.65
Product Variant Information section