text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3190TW6-7

AP3190T Series switching Mode Power Supply Controller - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3190TW6-7 - Technical Attributes
Attributes Table
Supply Current-Max: 450µA
Supply Voltage: 0V to 28V
Frequency-Max: 88kHz
Input Voltage: -0.3V to +7.9V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 76°C/W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000
$0.188
12,000
$0.187
15,000+
$0.184
Product Variant Information section