MCP19061T-E/RTB in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19061T-E/RTB

4 switch buck boost controller with i2c interface

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19061T-E/RTB - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 6V to 36V
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 2
Quiescent Current: 10µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,534.00
USD
Quantity
Unit Price
3,300+
$1.98