text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS32100XMNTXG

NCS32100 Series 5.5V 80 mA Single Turn Angular Position Sensor - QFN-40

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS32100XMNTXG - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 5.5V
Supply Current: 80mA to 130mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54,900.00
USD
Quantity
Unit Price
5,000+
$10.98
Product Variant Information section