text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR3MM40BTFTR

Low VF, 40V, 3A, SOD-123FL, Schottky Barrier Diode for Automotive

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ROHM RBR3MM40BTFTR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.58V
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0976
9,000
$0.0966
12,000
$0.0959
15,000+
$0.0937
Product Variant Information section