Manufacturer Part #
1N4148WT
1N4148WT Series 75 V 300 mA High Conductance Fast Switching Diode - SOD-523F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
onsemi 1N4148WT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148WT - Technical Attributes
Attributes Table
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1N4148WT is a part of 1N41 series switching diodes. It has an operating temperature ranging from -55°C to +150° and is available in SOD-523 package.
Features:
- Fast Switching Diode (Trr <4.0nsec)
- Flat Lead, Surface Mount Device Under 0.70mm Height
- Extremely Small Outline Plastic Package SOD523F
- Moisture Level Sensitivity 1
- Pb-free Version and RoHS Compliant
- Matte Tin (Sn) Lead Finish
- Green Mold Compound
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
3,944,000
USA:
3,944,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
8,000
$0.0149
16,000
$0.0147
32,000
$0.0145
40,000
$0.0144
120,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount