Manufacturer Part #
2N4393
2N4393 Series N-Channel -40 V 0.2 uA JFET Switch Through Hole - TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic 2N4393 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N4393 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 40V |
| Drain Current: | 0.2µA |
| Drain-to-Source Voltage [Vdss]: | 0.4V |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N4393 is a 1.8 mW Power Dissipation Silicon Small N-Channel JFET Available in a 18-Pins TO package.
Product Features:
- Hermetic TO-18 Package
- Operating temperature is -55°C to +200°C
- Power DissipationDerate above 25°C is 1.8 mW/°C
- Switches ±10VAC With ±15V Supplies
- rds(on)<300 Ohms (2N4391)
- ID(OFF)<100pA
- Storage Temperature is -55°C to +135°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.88
15
$6.81
30
$6.77
100
$6.71
200+
$6.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole