Manufacturer Part #
MMBF4392LT1G
N Channel 30 V 50 mA Surface Mount JFET Switching Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi MMBF4392LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF4392LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 25mA |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This N-channel JFET device is designed for analog switching and chopper applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,677,000
USA:
1,677,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0748
6,000
$0.0735
9,000
$0.0727
12,000
$0.0722
15,000+
$0.0705
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0748 / Stock: 0 Qty: 3,000+$0.0748 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0748 / Stock: 0 Qty: 3,000+$0.0748 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0748 / Stock: 1,677,000 Qty: 3,000+$0.0748 Stock: 1,677,000
- Reel Qty: 3,000+ / Unit Price: $0.0748 / Stock: 0 Qty: 3,000+$0.0748 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount