Manufacturer Part #
NTBG022N120M3S
N-Channel 1200 V 30 mOhm 234 W Surface Mount SiC MOSFET - D2PAK-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
onsemi NTBG022N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG022N120M3S - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 58A |
| Input Capacitance: | 3200pF |
| Power Dissipation: | 234W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount