Manufacturer Part #
CA12805_EVA-WW
EVA Series 37.7mm Optic and Holder 65 degree FWHM for LUXEON M LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA12805_EVA-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12805_EVA-WW - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 65° |
| Lens Shape: | Round |
| Diameter: | 37.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.99
20
$1.95
40
$1.93
125
$1.90
250+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray